text.skipToContent text.skipToNavigation

Manufacturer Part #

MSXS-08PFFP-SF7001

M12 PANEL CONNECTOR X CODE 8P F CONNECTOR F PIN

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW MSXS-08PFFP-SF7001 - Technical Attributes
Attributes Table
No of Positions: 8
Mating Type: Screw Thread
Termination: Solder Cup
Material: Zinc/Nickel Plated
Voltage Rating: 50V
Current Rating: 0.5A
Operating Temp Range: -25°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$545.00
USD
Quantity
Unit Price
100
$5.45
200
$5.42
300
$5.40
400+
$5.38
Product Variant Information section