text.skipToContent text.skipToNavigation

Manufacturer Part #

MSXS-08PFFR-SH7001

M12 PANEL CONNECTOR X CODE 8P F CONNECTOR F PIN RA

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW MSXS-08PFFR-SH7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Threaded
Termination: Female/Socket Solder
IP Rating: IP67
Material: Thermoplastic
Voltage Rating: 60V
Current Rating: 0.5A
Shell Size: M12
Operating Temp Range: -40°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$954.00
USD
Quantity
Unit Price
1
$9.86
5
$9.73
20
$9.61
50
$9.54
125+
$9.39
Product Variant Information section