Manufacturer Part #
MSXS-08PFFR-SH7002
M12 PANEL CONNECTOR X CODE 8P F CONNECTOR F PIN RA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol LTW | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol LTW MSXS-08PFFR-SH7002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW MSXS-08PFFR-SH7002 - Technical Attributes
Attributes Table
| Type: | CPC-Connector |
| Style/Orientation: | Panel Mount Receptacle |
| No of Positions: | 8 |
| Mating Type: | Threaded |
| Termination: | Female/Socket Solder |
| IP Rating: | IP67 |
| Material: | Thermoplastic |
| Voltage Rating: | 60V |
| Current Rating: | 0.5A |
| Shell Size: | M12 |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$10.45
5
$10.31
20
$10.19
50
$10.11
125+
$9.95
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole