text.skipToContent text.skipToNavigation

Manufacturer Part #

PXEB5400MM5560

500 Series 125µm Black Free Hanging (In-Line) 4-Plex Fiber Optic Plug Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PXEB5400MM5560 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Push Pull
IP Rating: IP68
Material: Plastic
Operating Temp Range: -50°C to +80°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
Total
$2,085.05
USD
Quantity
Unit Price
1
$437.86
2
$431.48
3
$427.79
4
$425.19
5+
$417.01
Product Variant Information section