text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS018N8S03

Ecomate®Aquarius™Series 8 Pos Size 18 Square Socket Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS018N8S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Threaded
Material: Thermoplastic
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
300
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$964.00
USD
Quantity
Unit Price
5
$5.07
20
$4.96
40
$4.91
125
$4.82
250+
$4.72
Product Variant Information section