text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS12N2S03

Ecomate® Aquarius™ Series Straight plug grip 4 (2+2) pos. size 12 SKT contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS6BS12N2S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Bayonet
Termination: Female Plug
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 23A
Shell Size: 12
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
400
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,559.00
USD
Quantity
Unit Price
3
$8.87
10
$8.78
25
$8.71
75
$8.63
150+
$8.53
Product Variant Information section