text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS14N12S03

Ecomate® Aquarius™ Series Plug 12 Position Female Shell Size 14 and End Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Amphenol Sine Systems RTS6BS14N12S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 12
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 500V
Current Rating: 13A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.98
USD
Quantity
Unit Price
3
$8.66
10
$8.57
25
$8.51
75
$8.43
150+
$8.33
Product Variant Information section