text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS14N19S03

Ecomate® Aquarius™ Series plug with cord grip 19 pos. size 14 SKT contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Amphenol Sine Systems RTS6BS14N19S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 19
Mating Type: Bayonet
Termination: Female Plug
IP Rating: IP67, IP69K
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
15 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.57
USD
Quantity
Unit Price
3
$9.19
10
$9.10
25
$9.02
75
$8.94
150+
$8.83
Product Variant Information section