text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS18N32S03

Ecomate® Aquarius™ Series Plug with Cord Grip 32 Position Size 18SKT Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS6BS18N32S03 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 32
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 7.5A
Operating Temp Range: -40°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,824.00
USD
Quantity
Unit Price
2
$14.73
5
$14.60
20
$14.42
40
$14.33
100+
$14.12
Product Variant Information section