text.skipToContent text.skipToNavigation

Manufacturer Part #

RTS6BS8N3S

Ecomate® Aquarius™ Series Plug, 3 Position Shell Size 8 Female Contacts

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RTS6BS8N3S - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 3
IP Rating: IP67 / IP69
Material: Thermoplastic
Voltage Rating: 250V
Current Rating: 7A
Shell Size: 8
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$2,550.00
USD
Quantity
Unit Price
2
$13.30
5
$13.19
20
$13.03
50
$12.93
125+
$12.75
Product Variant Information section