text.skipToContent text.skipToNavigation

Manufacturer Part #

SD-80BV

8 Position DIN 270 Degree Female Socket Receptacle

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Same Sky - CUI Devices SD-80BV - Technical Attributes
Attributes Table
Type: DIN-Connector
Style/Orientation: Straight
No of Positions: 8
Termination: Male/Pin Solder
Voltage Rating: 24V
Current Rating: 1A
Operating Temp Range: -20°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
795
USA:
795
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
20
$1.14
50
$1.13
150
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section