text.skipToContent text.skipToNavigation

Manufacturer Part #

T4041037041-000

4 Position Shielded Female M8 Standard Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TE Connectivity T4041037041-000 - Technical Attributes
Attributes Table
Type: Jack, Female Sockets
Style/Orientation: Panel Mount DIN Receptacle
No of Positions: 4
Mating Type: Threaded
Termination: Male/Pin Solder
IP Rating: IP67
Material: Metal
Voltage Rating: 30V
Current Rating: 3A
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
170
USA:
170
550
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.25
USD
Quantity
Unit Price
5
$5.05
20
$4.95
40
$4.89
125
$4.81
250+
$4.71
Product Variant Information section