text.skipToContent text.skipToNavigation

Manufacturer Part #

09641147232

9 Position Metal Frame Right Angle Socket 4-40 D-Sub w/ Board Lock and Filter

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09641147232 - Technical Attributes
Attributes Table
Style/Orientation: Filtered Receptacle
No of Positions: 9
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.75
USD
Quantity
Unit Price
25
$25.95
50
$25.76
75+
$25.58
Product Variant Information section