text.skipToContent text.skipToNavigation

Manufacturer Part #

09651626812

9 Position Right Angle Solder Pin with board locks, Flange: UNC 4-40 Male D-Sub

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09651626812 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 1 E
Gender: Male
Current Rating: 6.5A
Contact Plating: Gold
Operating Temperature: -55°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.00
USD
Quantity
Unit Price
20
$2.90
60
$2.85
100
$2.83
400
$2.78
600+
$2.75
Product Variant Information section