text.skipToContent text.skipToNavigation

Manufacturer Part #

09661627816

9 Position 2.54 mm Pitch 3 Row D-Sub Plug Male Pin Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09661627816 - Technical Attributes
Attributes Table
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.74 mm
Material: Copper Alloy
Shell Size: 1 E
Gender: Male Plug
Color: Black
Current Rating: 7.5A
Contact Plating: Gold
Operating Temperature: -55°C to +125°C
Type: Standard
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$466.00
USD
Quantity
Unit Price
100
$4.66
200
$4.61
300
$4.59
400
$4.57
500+
$4.51
Product Variant Information section