text.skipToContent text.skipToNavigation

Manufacturer Part #

09670150343

15 Position Two Piece Backshell Connector 180° Top Entry

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
HARTING 09670150343 - Technical Attributes
Attributes Table
No of Positions: 15
Material: Full Metal
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$66.60
USD
Quantity
Unit Price
10
$6.66
30
$6.60
50
$6.57
150
$6.51
250+
$6.46
Product Variant Information section