text.skipToContent text.skipToNavigation

Manufacturer Part #

09670255601

25 Position Male Crimp D-Sub Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
HARTING 09670255601 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
No of Rows: 2
Termination: Male/Pin Crimp
Material: Front Metal
Shell Size: 3 B
Gender: Male
Operating Temperature: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.50
USD
Quantity
Unit Price
25
$1.26
100
$1.24
250
$1.22
625
$1.21
1,000+
$1.19
Product Variant Information section