Manufacturer Part #
10090769-P264ALF
3 Row 26 Position High Density Male Pin Plug D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:770 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | 2145 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 10090769-P264ALF - Product Specification
Amphenol Communications Solutions 10090769-P264ALF - Technical Attributes
Attributes Table
| Style/Orientation: | High Density Plug |
| No of Positions: | 26 |
| No of Rows: | 3 |
| Termination: | Solder |
| Material: | Copper Alloy |
| Shell Size: | A |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 2.5A |
| Voltage Rating: | 250V |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$0.95
75
$0.925
200
$0.905
400
$0.89
1,250+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
770 per Tray
Mounting Method:
Panel Mount