text.skipToContent text.skipToNavigation

Manufacturer Part #

10090928-P154VLF

CONN D-SUB HD PLUG 15P VERT SLDR

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Amphenol Communications Solutions 10090928-P154VLF - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
No of Rows: 2
Termination: Solder
Pitch: 2.29 mm
Material: Full Metal
Gender: Male
Color: Black
Current Rating: 2.5A
Voltage Rating: 250V
Contact Plating: Gold Flash
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +105°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3960
Multiple Of:
90
Total
$4,554.00
USD
Quantity
Unit Price
90
$1.19
270
$1.18
360
$1.17
900
$1.16
1,350+
$1.15
Product Variant Information section