text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E25-213R001

25 Position Female Through Hole with Nickel Shell D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 172-E25-213R001 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: Female Solder Cup
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,242.50
USD
Quantity
Unit Price
50
$5.15
100
$5.09
150
$5.06
200
$5.04
250+
$4.97
Product Variant Information section