text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E25-213R011

172 Series 25 Position Female Vertical Nickel Shell Rear 0.098" Clinch Nut DSub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
NorComp 172-E25-213R011 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Straight Solder Pins
Material: Front Metal
Features & Applications

The 172-E25-213R011 is a 25Position Female ThroughHole w/ Vertical Nickel ShellRear 0.0258Clinch Nut D-Sub

Product Features:

  • Shell: Steel, nickel plated
  • Insulator: Glass-filled thermoplastic
  • Stamped contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating: Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts
  • Nickel shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability
  • Optional monting hardware available

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,532.50
USD
Quantity
Unit Price
50
$6.25
100
$6.21
150
$6.19
200
$6.18
250+
$6.13
Product Variant Information section