text.skipToContent text.skipToNavigation

Manufacturer Part #

180-044-213R001

180 Series 44 Position Female Dip Solder Nickel Shell High Density D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
NorComp 180-044-213R001 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 44
No of Rows: 3
Termination: Straight Solder Pins
Material: Front Metal
Shell Size: 3 B
Gender: Female
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -50°C to +100°C
Features & Applications

The 180-044-213R001 is a 44 POS Female Vertical/Stamed - Nickel SHELL D-Sub .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • Approximately 65% higher density than standard D-Sub connectors.
  • Low cost / high performance stamped contacts.
  • Metal shell provides EMI/RFI shielding.
  • Plug shells have indents to provide grounding and additional retention.
  • Connectors will fit in standard D-Sub backshells.
  • Shell: Steel, Tin or Nickel Plating
  • Insulator: Glass-filled thermoplastic.
  • Contacts:
  • Male pins - Brass
  • Female pins - Phosphor bronze
  • Plating: Gold flash on entire contact

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$256.00
USD
Quantity
Unit Price
5
$5.20
20
$5.14
40
$5.12
125
$5.07
250+
$5.02
Product Variant Information section