text.skipToContent text.skipToNavigation

Manufacturer Part #

180-078-213R011

180 Series 4 Row 78 Position Vertical Shielded Female D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 180-078-213R011 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 78
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
280
Multiple Of:
40
Total
$3,194.80
USD
Quantity
Unit Price
40
$11.63
80
$11.56
120
$11.53
160
$11.50
200+
$11.41
Product Variant Information section