text.skipToContent text.skipToNavigation

Manufacturer Part #

181-015-113R561

181 Series 15 Position Male Dip Solder Right Angle High Density D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
NorComp 181-015-113R561 - Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 15
Termination: Male/Pin Solder Cup
Material: Front Metal
Features & Applications

The 181-015-113R561 is a 15 Position Male Plug Through Hole Right Angle  D-Sub .

Product Features:

  • Available in 5 industry sizes/positions (15, 26, 44, 62, 78).
  • High density design maximizes board space.
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide gounding and additional retention.
  • 3 different mounting options available.
  • Shell: SPCC, Nickel Plated
  • Insulator: PA9T-Black
  • Contacts: Brass, Gold Plated (Entire Contact)
  • Rivet: Cooper Alloy, Nickel Plated
  • Board lock: SPCC, Tin Plated
  • Screw lock: Zinc Alloy, Nickel Plated

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
270
Multiple Of:
90
Total
$1,134.00
USD
Quantity
Unit Price
90
$4.27
180
$4.22
270
$4.20
360
$4.18
450+
$4.13
Product Variant Information section