text.skipToContent text.skipToNavigation

Manufacturer Part #

181-044-113R531

181 Series 44 Position Right Angle Through-Hole High Density Plug

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 181-044-113R531 - Technical Attributes
Attributes Table
Style/Orientation: Standard Panel Mount Plug
No of Positions: 44
Termination: Straight Solder Pins
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$1,995.00
USD
Quantity
Unit Price
50
$8.13
100
$8.09
150
$8.06
200
$8.04
250+
$7.98
Product Variant Information section