text.skipToContent text.skipToNavigation

Manufacturer Part #

181-M26-113R141

181 Series 26 Position Right Angle Male Nickel Shell D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: High Density Plug
No of Positions: 26
No of Rows: 3
Termination: PCB
Pitch: 22.9 mm
Material: Front Metal
Shell Size: 2 A
Gender: Male
Color: Black
Current Rating: 5A
Contact Plating: Gold
Insulation Resistance: 5000MΩ
Operating Temperature: -55°C to +105°C
Mounting Method: Boardlock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$788.40
USD
Quantity
Web Price
60
$13.14
120
$10.81
180
$10.63
240+
$10.51
Product Variant Information section