text.skipToContent text.skipToNavigation

Manufacturer Part #

182-025-113R181

182 Series 25 Position Right Angle PC Mount Male D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 182-025-113R181 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,220.00
USD
Quantity
Unit Price
50
$2.52
150
$2.48
200
$2.47
500
$2.44
750+
$2.41
Product Variant Information section