text.skipToContent text.skipToNavigation

Manufacturer Part #

189-025-613R571

Stacked Dual Male 25 Pin Right Angle D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 189-025-613R571 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
25
Total
$2,432.50
USD
Quantity
Unit Price
25
$9.93
50
$9.87
75
$9.84
100
$9.81
125+
$9.73
Product Variant Information section