text.skipToContent text.skipToNavigation

Manufacturer Part #

2-747706-0

HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-747706-0 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Female/Socket Solder
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 2-747706-0 is a HD20 series 9 position straight socket board mount D-Sub connector.

Features:

  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • Mating Connector Lock = Without
  • PCB Mount Retention = With
  • Shell Type = Front Metal Shell
  • Shell Size = 1
  • Panel Mount Retention = Without
  • Termination Post Length (mm [in]) = 3.18 [0.125]
  • Solder Tail Contact Plating = Bright Tin over Copper
  • Number of Positions = 9
  • PCB Mount Retention Type = 4-40 Retention Insert
  • Insert Material = Brass
  • Shell Plating = Tin
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Shape = Round
  • Contact Base Material = Phosphor Bronze
  • Connector Style = Receptacle
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1071
Multiple Of:
1071
Total
$3,555.72
USD
Quantity
Unit Price
10
$3.54
25
$3.49
75
$3.44
150
$3.41
400+
$3.32
Product Variant Information section