Manufacturer Part #
2301840-1
15 Position D-Sub Receptacle, Female Sockets Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2425 | ||||||||||
Product Specification Section
TE Connectivity 2301840-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2301840-1 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.77 mm |
| Material: | Plastic |
| Shell Size: | 2 A |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 1.5A |
| Voltage Rating: | 250V |
| Contact Plating: | Tin |
| Operating Temperature: | -55°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
70
$1.66
210
$1.63
700
$1.61
1,050+
$1.59
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Through Hole