text.skipToContent text.skipToNavigation

Manufacturer Part #

2317171-1

AMPL REC, HD22, VERT, 15P, THREADED

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TE Connectivity 2317171-1 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 15
No of Rows: 3
Termination: Solder
Pitch: 2.29 mm
Gender: Female
Color: Black
Current Rating: 3A
Voltage Rating: 250V
Contact Plating: Gold
Insulation Resistance: 1GΩ
Operating Temperature: -40°C to +85°C
Type: High Density
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,600
USA:
1,600
3,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$398.00
USD
Quantity
Unit Price
100
$3.98
200
$3.94
300
$3.92
400
$3.90
500+
$3.85
Product Variant Information section