text.skipToContent text.skipToNavigation

Manufacturer Part #

5553811-1

CHAMP Series 24 Position Right Angle Standard PCB Mount Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
TE Connectivity 5553811-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard PCB Mount Receptacle
No of Positions: 24
No of Rows: 2
Termination: Male/Pin Solder Cup
Pitch: 2.16 mm
Material: Plastic
Color: Black
Contact Plating: Gold
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5553811-1 is a 24 position right angle standard PCB mount receptacle.

Features:

  • Product Type = Connector
  • Product Line = CHAMP
  • PCB Mount Style = Right Angle
  • Orientation = Standard
  • Profile = Standard
  • Mating Connector Lock = With
  • Mating Connector Lock Type = Screwlocks
  • Panel Mount Retention = With
  • Panel Attachment Style = Rear Mount
  • Plate Material = Thermoplastic
  • Comb Material = Thermoplastic
  • Solder Tail Contact Plating = Tin
  • Centerline (mm [in]) = 2.16 [0.085]
  • Number of Positions = 24
  • Shield Plating = Nickel
  • Contact Plating, Mating Area, Material = Gold
  • Contact Base Material = Copper Alloy
  • Connector Style = Receptacle
  • Housing Material = Thermoplastic - GF
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
540
Factory Lead Time:
9 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
60
$10.20
120
$10.13
180+
$10.07
Product Variant Information section