text.skipToContent text.skipToNavigation

Manufacturer Part #

5745073-2

HD20 Series 25 Position Straight Plug Plastic Shell Board Mount D-Sub

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5745073-2 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 25
Termination: Male/Pin Solder Cup
Material: Plastic
Mounting Method: Through Hole
Features & Applications

The 5745073-2 is a HD20 Series 25 Position Straight Plug Plastic Shell Board Mount D-Sub Connector.

Features:

  • 25 Positions
  • Connector Style = Plug
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
630
Multiple Of:
630
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,506.20
USD
Quantity
Unit Price
630+
$8.74
Product Variant Information section