text.skipToContent text.skipToNavigation

Manufacturer Part #

5747190-1

HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747190-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: Female/Socket Solder
Material: Full Metal
Mounting Method: Through Hole
Features & Applications

The 5747190-1 is a part of HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector.

Features:

  • 9 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
459
Multiple Of:
459
Total
$3,984.12
USD
Quantity
Unit Price
459+
$8.68
Product Variant Information section