Manufacturer Part #
5747834-4
HD20 Series 25 Position Right Angle Plug Board Mount D-Sub Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 5747834-4 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Plug |
| No of Positions: | 25 |
| Termination: | Straight Solder Pins |
| Material: | Front Metal |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
10
$6.49
30
$6.43
50
$6.40
150
$6.34
250+
$6.29
Product Variant Information section
Available Packaging
Package Qty:
10 per Tube
Mounting Method:
Through Hole