text.skipToContent text.skipToNavigation

Manufacturer Part #

5747847-6

37 Position Dual Row Right Angle Receptacle Female Sockets Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5747847-6 - Technical Attributes
Attributes Table
Style/Orientation: High Density Receptacle
No of Positions: 37
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Shell Size: 4 C
Gender: Female
Color: Black
Current Rating: 6A
Contact Plating: Tin
Operating Temperature: -55°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
520
Multiple Of:
260
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,891.20
USD
Quantity
Unit Price
4
$5.78
15
$5.72
40
$5.67
100
$5.63
250+
$5.56
Product Variant Information section