text.skipToContent text.skipToNavigation

Manufacturer Part #

5747872-8

HD20 Series 15 Position Straight Plug Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
TE Connectivity 5747872-8 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 15
No of Rows: 2
Termination: PCB
Pitch: 2.74 mm
Material: Front Metal
Shell Size: 2 A
Gender: Male
Color: Black
Current Rating: 6A
Voltage Rating: 125V
Contact Plating: Gold
Insulation Resistance: 5000Ω
Operating Temperature: -55°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 5747872-8 is a 15 Position Front metal Straight Male Plug Board Mount D-Sub Connectors.

Product Highlights:

  • 25 Positions
  • Connector Style = Receptacle
  • PCB Mounting Orientation = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
  • Sealed = No
  • Profile = Standard
  • Post Size (mm [in]) = 0.66 [.026]
  • Mounting Hole Diameter (mm [in]) = 3.05 [.120]
  • Shell Material = Steel 
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
1,364
USA:
1,364
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.46
USD
Quantity
Unit Price
13
$3.42
39
$3.37
130
$3.31
260
$3.28
520+
$3.22
Product Variant Information section