text.skipToContent text.skipToNavigation

Manufacturer Part #

5749069-1

20 Positions 1.27 mm Vertical Through Hole D-Sub Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5749069-1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 20
Termination: Female Solder Cup
Material: Front Metal
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1008
Multiple Of:
1008
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,118.56
USD
Quantity
Unit Price
1,008+
$6.07
Product Variant Information section