Manufacturer Part #
580-M15-113L001
CONN MICRO-D MALE 15P VRT PCB 15u"
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:63 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | 2151 | ||||||||||
Product Specification Section
NorComp 580-M15-113L001 - Technical Attributes
Attributes Table
| No of Positions: | 15 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 1.27 mm |
| Material: | Brass |
| Gender: | Male |
| Color: | Black |
| Current Rating: | 2A |
| Voltage Rating: | 60V |
| Contact Plating: | Gold |
| Insulation Resistance: | 1000MΩ |
| Operating Temperature: | -40°C to +125°C |
| Type: | Micro-D |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
63+
$22.31
Product Variant Information section
Available Packaging
Package Qty:
63 per Tray
Mounting Method:
Through Hole