text.skipToContent text.skipToNavigation

Manufacturer Part #

580-M25-113L001

CONN MICRO-D MALE 25P VRT PCB 15u"

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 580-M25-113L001 - Technical Attributes
Attributes Table
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 1.27 mm
Material: Front Metal
Gender: Male
Color: Black
Current Rating: 2A
Voltage Rating: 60V
Contact Plating: Gold
Insulation Resistance: 1000MΩ
Operating Temperature: -40°C to +125°C
Type: Micro-D
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$2,231.60
USD
Quantity
Unit Price
1
$33.48
4
$32.99
10
$32.67
25
$32.35
40+
$31.88
Product Variant Information section