text.skipToContent text.skipToNavigation

Manufacturer Part #

627-M09-320-WN1

627M Series 9 Position Dual Row Vertical Plug D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 627-M09-320-WN1 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Plug
No of Positions: 9
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Shell Size: 1 E
Gender: Male
Color: White
Current Rating: 5A
Operating Temperature: -55°C to +125°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
90
$3.55
180
$3.52
270
$3.50
360
$3.49
450+
$3.44
Product Variant Information section