text.skipToContent text.skipToNavigation

Manufacturer Part #

628-000-924

15 Position Female Sockets DVI-A Plug To D-Sub Adapter Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 628-000-924 - Technical Attributes
Attributes Table
No of Positions: 15
No of Rows: 3
Termination: Solder
Current Rating: 1A
Insulation Resistance: 50MΩ
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.00
USD
Quantity
Unit Price
50
$5.78
100
$5.74
150
$5.73
200
$5.71
250+
$5.67
Product Variant Information section