text.skipToContent text.skipToNavigation

Manufacturer Part #

628-009-220-046

628 Series 9 Position Straight Socket Board Mount D-Sub

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
IP Rating: IP67
Material: Front Metal
Mounting Method: Through Hole
Features & Applications

The 628-009-220-046 is a part of 628 Series 9 Position Gold Flash (Class 3) Metal covered 7.00mm low profile Board Mount D-Sub connector

Features:

  • Both low and high profiles available:
  • .109” (2.77mm) contact spacingx .112” (2.82mm) row spacing.
  • Plug and receptacle in 9-, 15-, 25-, 37- and 50-pin contact
  • Pin and socket contact mating design with PC tail termination.
  • Metal shell provides EMI/RFI shielding
  • D-shaped connector mating outline provides polarization design based on requirements of
  • MIL-C-24308, EIA RS-232 and RS-449.

Specifications:

  • Insulator Material: Thermoplastic polyester
  • UL 94V-0; chemical resistant; colour - black.
  • Attenuation:
    • 20dB MIN @ 30 Mhz
    • 30dB MIN @ 50 Mhz
    • 50db MIN @ 100 Mhz.
  • Contact Material:
    • Plug contacts - brass
    • Receptacle contacts - phosphor bronze.
  • Contact Plating: Gold over nickel
  • Shell Material: Nickel-plated steel
  • Current Rating: 5 amperes.
  • Contact Resistance: 10 milliohms maximum.
  • Dielectric Withstanding Voltage: 1000 V AC rms at sea level.
  • Insulation Resistance: 5000 megohms minimum.
  • Operating Temperature: -55° to +105° C.
  • Engagement and Separation Force:(0.28 to 2.78 N
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$120.80
USD
Quantity
Web Price
80
$1.51
240
$1.28
400
$1.26
800
$1.24
1,600+
$1.21
Product Variant Information section