text.skipToContent text.skipToNavigation

Manufacturer Part #

630-025-640-541

630 Series 25 Position Dual Row Right Angle Receptacle D-Sub Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 630-025-640-541 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
No of Rows: 2
Termination: Solder
Pitch: 2.77 mm
Material: Front Metal
Gender: Female
Color: Black
Current Rating: 3A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,220.00
USD
Quantity
Unit Price
70
$3.33
140
$3.30
210
$3.28
280
$3.27
350+
$3.22
Product Variant Information section