text.skipToContent text.skipToNavigation

Manufacturer Part #

630-W09-240-012

9 Position 2 Row Waterproof Through Hole Right Angle Female Socket D-Sub

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 630-W09-240-012 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 9
Termination: PCB
IP Rating: IP67
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
144
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,278.72
USD
Quantity
Unit Price
48
$8.96
96
$8.91
144
$8.88
192
$8.86
240+
$8.80
Product Variant Information section