Manufacturer Part #
634-044-263-032
634 Series 44 Position Triple Row Right Angle Receptacle Socket D-Sub Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 634-044-263-032 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 634-044-263-032 - Technical Attributes
Attributes Table
| Style/Orientation: | Standard Board Mount Receptacle |
| No of Positions: | 44 |
| No of Rows: | 2 |
| Termination: | Solder |
| Pitch: | 2.29 mm |
| Gender: | Female |
| Color: | Black |
| Current Rating: | 3A |
| Contact Plating: | Gold Flash |
| Insulation Resistance: | 5000MΩ |
| Operating Temperature: | -55°C to +85°C |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$3.14
200
$3.11
300
$3.09
400
$3.08
500+
$3.04
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount