text.skipToContent text.skipToNavigation

Manufacturer Part #

680M3W3203L411

Receptacle 3W3 Combo D-Sub

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NorComp 680M3W3203L411 - Technical Attributes
Attributes Table
No of Positions: 3
No of Rows: 1
Termination: Female Solder Cup
Material: Copper Alloy
Shell Size: 2 A
Gender: Female
Color: Black
Current Rating: 40A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +155°C
Type: Contacts
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
70
Multiple Of:
70
Total
$623.70
USD
Quantity
Unit Price
70
$8.91
140
$8.85
210+
$8.80
Product Variant Information section