text.skipToContent text.skipToNavigation

Manufacturer Part #

680M5W5103L411

680M Series 5 Position 1 Row Panel Mount D-Sub Combo Plug Male Pin Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
NorComp 680M5W5103L411 - Technical Attributes
Attributes Table
No of Positions: 5
No of Rows: 1
Termination: Male/Pin Solder Cup
Material: Copper Alloy
Shell Size: 3 B
Gender: Male
Color: Black
Current Rating: 40A
Contact Plating: Gold
Insulation Resistance: 5GΩ
Operating Temperature: -55°C to +125°C
Type: Contacts
Mounting Method: Panel Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
50
Total
$275.25
USD
Quantity
Web Price
50
$11.01
100
$10.95
150
$10.91
200+
$10.86
Product Variant Information section