Manufacturer Part #
681M9W4203L011
Receptacle 9W4 Combo D-Sub
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NorComp | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NorComp 681M9W4203L011 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 681M9W4203L011 - Technical Attributes
Attributes Table
| No of Positions: | 9 |
| No of Rows: | 2 |
| Termination: | Solder |
| Material: | Copper Alloy |
| Shell Size: | 3 B |
| Gender: | Female |
| Current Rating: | 40A |
| Contact Plating: | Gold |
| Insulation Resistance: | 5GΩ |
| Operating Temperature: | -55°C to +125°C |
| Type: | Mixed Contact |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$11.06
100
$10.99
150
$10.95
200+
$10.90
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole