text.skipToContent text.skipToNavigation

Manufacturer Part #

747838-4

HD20 Series 25 Position Right Angle Socket Board Mount D-Sub Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 747838-4 - Technical Attributes
Attributes Table
Style/Orientation: Standard Board Mount Receptacle
No of Positions: 25
Termination: PCB
Material: Front Metal
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
700
Multiple Of:
350
Total
$3,997.00
USD
Quantity
Unit Price
350+
$5.71
Product Variant Information section